



7447669122 | |
|---|---|
DigiKey Part Number | 732-7324-2-ND - Tape & Reel (TR) 732-7324-1-ND - Cut Tape (CT) 732-7324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447669122 |
Description | FIXED IND 22UH 650MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 650 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447669122 Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 50 | Fr.0.27880 | Fr.13.94 |
| 100 | Fr.0.24150 | Fr.24.15 |
| 250 | Fr.0.21452 | Fr.53.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.19476 | Fr.97.38 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

