56 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.2Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.2Ohm Max 1812 (4532 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447669156

DigiKey Part Number
732-7329-2-ND - Tape & Reel (TR)
732-7329-1-ND - Cut Tape (CT)
732-7329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447669156
Description
FIXED IND 56UH 400MA 2.2 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 400 mA 2.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447669156 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.2Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
4532
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
50Fr.0.27880Fr.13.94
100Fr.0.24150Fr.24.15
250Fr.0.21452Fr.53.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.19476Fr.97.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592