



744775347 | |
|---|---|
DigiKey Part Number | 732-3945-2-ND - Tape & Reel (TR) 732-3945-1-ND - Cut Tape (CT) 732-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744775347 |
Description | FIXED IND 4.7MH 200MA 13.8OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 200 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744775347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.77600 | Fr.17.76 |
| 50 | Fr.1.64800 | Fr.82.40 |
| 100 | Fr.1.52800 | Fr.152.80 |
| 250 | Fr.1.40800 | Fr.352.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.13040 | Fr.565.20 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

