



7447789212 | |
|---|---|
DigiKey Part Number | 732-4049-2-ND - Tape & Reel (TR) 732-4049-1-ND - Cut Tape (CT) 732-4049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789212 |
Description | FIXED IND 120UH 600MA 890 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 600 mA 890mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789212 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 890mOhm Max |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 680mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.124NLT | Pulse Electronics | 815 | 553-1792-1-ND | Fr.1.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.96000 | Fr.1.96 |
| 10 | Fr.1.74500 | Fr.17.45 |
| 50 | Fr.1.62040 | Fr.81.02 |
| 100 | Fr.1.55800 | Fr.155.80 |
| 500 | Fr.1.49568 | Fr.747.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.28847 | Fr.1,288.47 |
| Unit Price without VAT: | Fr.1.96000 |
|---|---|
| Unit Price with VAT: | Fr.2.11876 |


