744782033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3,478
Unit Price: Fr.0.08000
Datasheet
0201 (0603 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 metric)
WE-MK Series

744782033

DigiKey Part Number
732-744782033TR-ND - Tape & Reel (TR)
732-744782033CT-ND - Cut Tape (CT)
732-744782033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744782033
Description
FIXED IND 3.3NH 300MA 380MOHM SM
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 300 mA 380mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744782033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
3.3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
19 @ 800MHz
Frequency - Self Resonant
7.5GHz
Ratings
-
Operating Temperature
-40°C ~ 120°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes