


74479023 | |
|---|---|
DigiKey Part Number | 732-74479023TR-ND - Tape & Reel (TR) 732-74479023CT-ND - Cut Tape (CT) 732-74479023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479023 |
Description | FIXED IND 220NH 250MA 500MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 195MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.53200 | Fr.5.32 |
| 50 | Fr.0.47200 | Fr.23.60 |
| 100 | Fr.0.41360 | Fr.41.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.33696 | Fr.1,347.84 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

