74479974156 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3,414
Unit Price: Fr.1.02000
Datasheet

Similar


Würth Elektronik
In Stock: 6,620
Unit Price: Fr.1.05000
Datasheet
Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductor
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74479974156

DigiKey Part Number
732-9693-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479974156
Description
FIXED IND 560NH 1.7A 100MOHM SMD
Customer Reference
Detailed Description
560 nH Shielded Multilayer Inductor 1.7 A 100mOhm Max 0805 (2012 Metric)
EDA/CAD Models
74479974156 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes