744861250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744861250
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

744861250

DigiKey Part Number
732-744861250-ND
Manufacturer
Manufacturer Product Number
744861250
Description
CMC 25MH 250MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 3.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
744861250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
25 mH @ 10 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
3.6Ohm
Voltage Rating - DC
-
Voltage Rating - AC
400V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.600" W (17.00mm x 15.23mm)
Height (Max)
0.481" (12.23mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.95000Fr.2.95
10Fr.2.76800Fr.27.68
50Fr.2.40700Fr.120.35
100Fr.2.16650Fr.216.65
250Fr.1.92600Fr.481.50
725Fr.1.76185Fr.1,277.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.95000
Unit Price with VAT:Fr.3.18895