
7449984 | |
---|---|
DigiKey Part Number | 732-7449984-ND |
Manufacturer | |
Manufacturer Product Number | 7449984 |
Description | PCB DESIGN YOUR EMV-FILTER LINEF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Electromagnetic Compatibility (EMC) Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Electromagnetic Compatibility (EMC) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | Fr.10.87000 | Fr.434.80 |
Unit Price without VAT: | Fr.10.87000 |
---|---|
Unit Price with VAT: | Fr.11.75047 |