0.245 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 2 Ohms @ 100 MHz 300mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.245 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 2 Ohms @ 100 MHz 300mA DCR 2.5Ohm
WEbinar Powered by Digi-Key: EMI 101

748020024

DigiKey Part Number
732-748020024TR-ND - Tape & Reel (TR)
732-748020024CT-ND - Cut Tape (CT)
732-748020024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748020024
Description
CMC 0.245NH 300MA 2LN 2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.245 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 2 Ohms @ 100 MHz 300mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
748020024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
2.5Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55° C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Impedance @ Frequency
2 Ohms @ 100 MHz
Height (Max)
0.035" (0.90mm)
Inductance @ Frequency
0.245 nH @ 100 MHz
Package / Case
0504 (1210 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
10Fr.0.50600Fr.5.06
100Fr.0.44870Fr.44.87
500Fr.0.39028Fr.195.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.35678Fr.713.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617