
748032455 | |
|---|---|
DigiKey Part Number | 732-748032455TR-ND - Tape & Reel (TR) 732-748032455CT-ND - Cut Tape (CT) 732-748032455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748032455 |
Description | CMC 245PH 300MA 2LN 1.6 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 245 pH 2 Line Common Mode Choke Surface Mount 1.6 Ohms 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 748032455 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55° C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 1.6 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 6 PC Pad |
Inductance @ Frequency 245 pH @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.52200 | Fr.5.22 |
| 100 | Fr.0.46510 | Fr.46.51 |
| 500 | Fr.0.40898 | Fr.204.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.37704 | Fr.754.08 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

