
74980101200 | |
|---|---|
DigiKey Part Number | 732-74980101200TR-ND - Tape & Reel (TR) 732-74980101200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74980101200 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 74980101200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.46000 | Fr.5.46 |
| 10 | Fr.5.02300 | Fr.50.23 |
| 50 | Fr.4.58800 | Fr.229.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.73030 | Fr.373.03 |
| Unit Price without VAT: | Fr.5.46000 |
|---|---|
| Unit Price with VAT: | Fr.5.90226 |





