
750311267 | |
|---|---|
DigiKey Part Number | 732-2260-ND |
Manufacturer | |
Manufacturer Product Number | 750311267 |
Description | XFMR FLYBACK AC/DC CONV 625UH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750311267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | NCP1652 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 625µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.400" L x 1.470" W (35.56mm x 37.34mm) | |
Height - Seated (Max) | 1.355" (34.42mm) | |
Footprint | 1.400" L x 1.470" W (35.56mm x 37.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.5.33502 | Fr.5,335.02 |
| Unit Price without VAT: | Fr.5.33502 |
|---|---|
| Unit Price with VAT: | Fr.5.76716 |

