



7687714102 | |
|---|---|
DigiKey Part Number | 732-4548-2-ND - Tape & Reel (TR) 732-4548-1-ND - Cut Tape (CT) 732-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687714102 |
Description | FIXED IND 1MH 400MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 400 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687714102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 |
| 10 | Fr.2.07800 | Fr.20.78 |
| 50 | Fr.2.00560 | Fr.100.28 |
| 100 | Fr.1.93360 | Fr.193.36 |
| 250 | Fr.1.72000 | Fr.430.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.41840 | Fr.709.20 |
| Unit Price without VAT: | Fr.2.18000 |
|---|---|
| Unit Price with VAT: | Fr.2.35658 |

