15 µH Shielded Inductor 2.4 A 88mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78404064150

DigiKey Part Number
732-78404064150TR-ND - Tape & Reel (TR)
732-78404064150CT-ND - Cut Tape (CT)
732-78404064150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78404064150
Description
FIXED IND 15UH 2.4A 88 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.4 A 88mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78404064150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
88mOhm Max
Mfr
Frequency - Self Resonant
17MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2424 (6060 Metric)
Current Rating (Amps)
Supplier Device Package
2424
Current - Saturation (Isat)
3A
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Shielding
Shielded
Height - Seated (Max)
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.10000Fr.1.10
10Fr.0.99700Fr.9.97
50Fr.0.89580Fr.44.79
100Fr.0.81800Fr.81.80
500Fr.0.78680Fr.393.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.78679Fr.1,180.18
Manufacturers Standard Package
Unit Price without VAT:Fr.1.10000
Unit Price with VAT:Fr.1.18910