


784234201 | |
|---|---|
DigiKey Part Number | 732-784234201TR-ND - Tape & Reel (TR) 732-784234201CT-ND - Cut Tape (CT) 732-784234201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784234201 |
Description | CMC 70MA 2LN 10.5 KOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 10.5 kOhms @ 100 MHz 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 784234201 Models |
Category | DC Resistance (DCR) (Max) 5.5Ohm |
Manufacturer Würth Elektronik | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.106" (2.70mm) |
Impedance @ Frequency 10.5 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 70mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACE1V3225-201-R | Eaton - Electronics Division | 1,752 | 283-ACE1V3225-201-RCT-ND | Fr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.79500 | Fr.7.95 |
| 50 | Fr.0.70880 | Fr.35.44 |
| 100 | Fr.0.60760 | Fr.60.76 |
| 500 | Fr.0.59594 | Fr.297.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.51414 | Fr.514.14 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

