


784325078 | |
|---|---|
DigiKey Part Number | 732-784325078TR-ND - Tape & Reel (TR) 732-784325078CT-ND - Cut Tape (CT) 732-784325078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784325078 |
Description | FIXED IND 7.8UH 8A 14.4 MOHM SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Wirewound Inductor 8 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784325078 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.4mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.28000 | Fr.3.28 |
| 10 | Fr.3.01500 | Fr.30.15 |
| 50 | Fr.2.64860 | Fr.132.43 |
| 100 | Fr.2.41950 | Fr.241.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.2.04099 | Fr.1,428.69 |
| Unit Price without VAT: | Fr.3.28000 |
|---|---|
| Unit Price with VAT: | Fr.3.54568 |

