

784774115 | |
---|---|
DigiKey Part Number | 732-6832-2-ND - Tape & Reel (TR) 732-6832-1-ND - Cut Tape (CT) 732-6832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784774115 |
Description | FIXED IND 15UH 1.53A 140MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784774115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5848 | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.50000 | Fr.1.50 |
10 | Fr.1.43300 | Fr.14.33 |
50 | Fr.1.28960 | Fr.64.48 |
100 | Fr.1.19360 | Fr.119.36 |
250 | Fr.1.14640 | Fr.286.60 |
500 | Fr.1.05040 | Fr.525.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.85968 | Fr.1,289.52 |
Unit Price without VAT: | Fr.1.50000 |
---|---|
Unit Price with VAT: | Fr.1.62150 |