XTAL_IQXC-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830106545501

DigiKey Part Number
1923-830106545501TR-ND - Tape & Reel (TR)
1923-830106545501CT-ND - Cut Tape (CT)
1923-830106545501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830106545501
Description
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830106545501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,152
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.41000Fr.1.41
10Fr.1.28800Fr.12.88
50Fr.1.23200Fr.61.60
100Fr.1.18400Fr.118.40
500Fr.1.09600Fr.548.00
1,000Fr.1.02401Fr.1,024.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.73440Fr.2,203.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.41000
Unit Price with VAT:Fr.1.52421