


860010273011 | |
|---|---|
DigiKey Part Number | 732-8708-1-ND - Cut Tape (CT) 732-8708-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010273011 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010273011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 418 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 576.84 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020273011 | Würth Elektronik | 1,636 | 732-8913-1-ND | Fr.0.16000 | Direct |
| 10PK470MEFC6.3X11 | Rubycon | 19 | 1189-1052-ND | Fr.0.30000 | Parametric Equivalent |
| 477CKS010M | CORNELL DUBILIER KNOWLES | 28,462 | 477CKS010M-ND | Fr.0.36000 | Parametric Equivalent |
| UVK1A471MED1TD | Nichicon | 1,174 | 493-12550-1-ND | Fr.0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 50 | Fr.0.11220 | Fr.5.61 |
| 100 | Fr.0.09820 | Fr.9.82 |
| 250 | Fr.0.08724 | Fr.21.81 |
| 500 | Fr.0.07634 | Fr.38.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.07245 | Fr.108.67 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

