

860040478015 | |
|---|---|
DigiKey Part Number | 732-9182-1-ND - Cut Tape (CT) 732-9182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040478015 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040478015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.362 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 50 | Fr.1.55520 | Fr.77.76 |
| 100 | Fr.1.35440 | Fr.135.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.08288 | Fr.433.15 |
| 800 | Fr.0.94753 | Fr.758.02 |
| 1,200 | Fr.0.90288 | Fr.1,083.46 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |

