


860080275019 | |
|---|---|
DigiKey Part Number | 732-9085-1-ND - Cut Tape (CT) 732-9085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080275019 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080275019 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 50 | Fr.0.51560 | Fr.25.78 |
| 100 | Fr.0.44950 | Fr.44.95 |
| 250 | Fr.0.39964 | Fr.99.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.34978 | Fr.174.89 |
| 1,000 | Fr.0.33263 | Fr.332.63 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

