

860080372004 | |
---|---|
DigiKey Part Number | 732-8992-1-ND - Cut Tape (CT) 732-8992-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080372004 |
Description | CAP ALUM 82UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080372004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 260 mA @ 100 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
50 | Fr.0.09440 | Fr.4.72 |
100 | Fr.0.08240 | Fr.8.24 |
250 | Fr.0.07360 | Fr.18.40 |
500 | Fr.0.06400 | Fr.32.00 |
1,000 | Fr.0.06160 | Fr.61.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.05544 | Fr.110.88 |
cms-vat-exclude-title: | Fr.0.11000 |
---|---|
cms-vat-include-title: | Fr.0.11891 |