WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL

860160272008

DigiKey Part Number
732-9413-1-ND - Cut Tape (CT)
732-9413-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160272008
Description
CAP ALUM 82UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160272008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
99.84 mA @ 120 Hz
Ripple Current @ High Frequency
192 mA @ 100 kHz
Impedance
1.15 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,912
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
50Fr.0.10400Fr.5.20
100Fr.0.09040Fr.9.04
250Fr.0.08000Fr.20.00
500Fr.0.07040Fr.35.20
1,000Fr.0.06640Fr.66.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.05976Fr.119.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972