


860160275034 | |
|---|---|
DigiKey Part Number | 732-9439-1-ND - Cut Tape (CT) 732-9439-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160275034 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160275034 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 967.68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.536 A @ 100 kHz |
Part Status Active | Impedance 106 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLS1500MEFC10X16 | Rubycon | 969 | 1189-2563-ND | Fr.0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 50 | Fr.0.54460 | Fr.27.23 |
| 100 | Fr.0.47520 | Fr.47.52 |
| 250 | Fr.0.42220 | Fr.105.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.37002 | Fr.185.01 |
| 1,000 | Fr.0.35133 | Fr.351.33 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

