


| 865080553013 | |
|---|---|
| DigiKey Part Number | 732-8512-2-ND - Tape & Reel (TR) 732-8512-1-ND - Cut Tape (CT) 732-8512-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 865080553013 | 
| Description | CAP ALUM 150UF 20% 35V SMD | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 865080553013 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 331.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 510 mA @ 100 kHz | |
| Impedance | 240 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 | 
| 50 | Fr.0.40320 | Fr.20.16 | 
| 100 | Fr.0.35040 | Fr.35.04 | 
| 250 | Fr.0.31200 | Fr.78.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.0.24552 | Fr.122.76 | 
| 1,000 | Fr.0.23400 | Fr.234.00 | 
| Unit Price without VAT: | Fr.0.47000 | 
|---|---|
| Unit Price with VAT: | Fr.0.50807 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland