


865230340001 | |
|---|---|
DigiKey Part Number | 732-8250-2-ND - Tape & Reel (TR) 732-8250-1-ND - Cut Tape (CT) 732-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230340001 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230340001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 50 | Fr.0.12380 | Fr.6.19 |
| 100 | Fr.0.10830 | Fr.10.83 |
| 250 | Fr.0.09660 | Fr.24.15 |
| 500 | Fr.0.08414 | Fr.42.07 |
| 1,000 | Fr.0.07946 | Fr.79.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07946 | Fr.158.92 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |


