WCAP-PT5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870235175009

DigiKey Part Number
732-6340-1-ND - Cut Tape (CT)
732-6340-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870235175009
Description
CAP ALUM POLY 2000UF 20% 6.3V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870235175009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
2000 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
332 mA @ 120 Hz
Ripple Current @ High Frequency
6.64 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.70000Fr.1.70
50Fr.1.45680Fr.72.84
100Fr.1.26880Fr.126.88
250Fr.1.12720Fr.281.80
Tape & Box (TB)
QuantityUnit PriceExt Price
600Fr.0.88777Fr.532.66
1,200Fr.0.84601Fr.1,015.21
Manufacturers Standard Package
Unit Price without VAT:Fr.1.70000
Unit Price with VAT:Fr.1.83770