39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875075655001

DigiKey Part Number
732-11925-2-ND - Tape & Reel (TR)
732-11925-1-ND - Cut Tape (CT)
732-11925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875075655001
Description
CAP ALUM POLY 39UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875075655001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
50Fr.1.18720Fr.59.36
100Fr.1.02320Fr.102.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.82945Fr.331.78
800Fr.0.73728Fr.589.82
1,200Fr.0.66313Fr.795.76
Manufacturers Standard Package
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259