



885012007059 | |
|---|---|
DigiKey Part Number | 732-7854-2-ND - Tape & Reel (TR) 732-7854-1-ND - Cut Tape (CT) 732-7854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007059 |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 50 | Fr.0.03080 | Fr.1.54 |
| 100 | Fr.0.02650 | Fr.2.65 |
| 500 | Fr.0.01944 | Fr.9.72 |
| 1,000 | Fr.0.01727 | Fr.17.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01404 | Fr.56.16 |
| 8,000 | Fr.0.01284 | Fr.102.72 |
| 12,000 | Fr.0.01224 | Fr.146.88 |
| 20,000 | Fr.0.01158 | Fr.231.60 |
| 28,000 | Fr.0.01119 | Fr.313.32 |
| 40,000 | Fr.0.01082 | Fr.432.80 |
| 48,000 | Fr.0.01064 | Fr.510.72 |
| 96,000 | Fr.0.01005 | Fr.964.80 |
| 100,000 | Fr.0.01002 | Fr.1,002.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


