
885012104004 | |
|---|---|
DigiKey Part Number | 732-885012104004TR-ND - Tape & Reel (TR) 732-885012104004CT-ND - Cut Tape (CT) 732-885012104004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104004 |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 50 | Fr.0.00960 | Fr.0.48 |
| 100 | Fr.0.00800 | Fr.0.80 |
| 500 | Fr.0.00554 | Fr.2.77 |
| 1,000 | Fr.0.00478 | Fr.4.78 |
| 2,500 | Fr.0.00399 | Fr.9.97 |
| 5,000 | Fr.0.00352 | Fr.17.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00280 | Fr.42.00 |
| 30,000 | Fr.0.00254 | Fr.76.20 |
| 45,000 | Fr.0.00240 | Fr.108.00 |
| 75,000 | Fr.0.00225 | Fr.168.75 |
| 105,000 | Fr.0.00217 | Fr.227.85 |
| 150,000 | Fr.0.00208 | Fr.312.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

