0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

885012105002

DigiKey Part Number
732-7479-2-ND - Tape & Reel (TR)
732-7479-1-ND - Cut Tape (CT)
732-7479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105002
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
50Fr.0.01720Fr.0.86
100Fr.0.01470Fr.1.47
500Fr.0.01050Fr.5.25
1,000Fr.0.00920Fr.9.20
2,500Fr.0.00784Fr.19.60
5,000Fr.0.00703Fr.35.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00636Fr.63.60
20,000Fr.0.00581Fr.116.20
30,000Fr.0.00553Fr.165.90
50,000Fr.0.00523Fr.261.50
70,000Fr.0.00505Fr.353.50
100,000Fr.0.00488Fr.488.00
120,000Fr.0.00479Fr.574.80
240,000Fr.0.00452Fr.1,084.80
250,000Fr.0.00451Fr.1,127.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648