885012106012 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00791
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,083
Unit Price: Fr.0.54000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

885012106012

DigiKey Part Number
732-7909-2-ND - Tape & Reel (TR)
732-7909-1-ND - Cut Tape (CT)
732-7909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106012
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07000Fr.0.70
50Fr.0.04880Fr.2.44
100Fr.0.04250Fr.4.25
500Fr.0.03196Fr.15.98
1,000Fr.0.02870Fr.28.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02386Fr.95.44
8,000Fr.0.02206Fr.176.48
12,000Fr.0.02116Fr.253.92
20,000Fr.0.02017Fr.403.40
28,000Fr.0.01958Fr.548.24
40,000Fr.0.01902Fr.760.80
48,000Fr.0.01876Fr.900.48
96,000Fr.0.01787Fr.1,715.52
100,000Fr.0.01782Fr.1,782.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972