



885012107012 | |
|---|---|
DigiKey Part Number | 732-7622-2-ND - Tape & Reel (TR) 732-7622-1-ND - Cut Tape (CT) 732-7622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107012 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107012 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805X225M160CT | Walsin Technology Corporation | 2,765 | 1292-0805X225M160CT-ND | Fr.0.09000 | Parametric Equivalent |
| C0805C225M4PACTU | KEMET | 7,048 | 399-C0805C225M4PACTUCT-ND | Fr.0.30000 | Parametric Equivalent |
| C2012X5R1C225M125AA | TDK | 3,892 | 445-7639-1-ND | Fr.0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 50 | Fr.0.07740 | Fr.3.87 |
| 100 | Fr.0.06820 | Fr.6.82 |
| 500 | Fr.0.05250 | Fr.26.25 |
| 1,000 | Fr.0.04767 | Fr.47.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04172 | Fr.125.16 |
| 6,000 | Fr.0.03880 | Fr.232.80 |
| 9,000 | Fr.0.03735 | Fr.336.15 |
| 15,000 | Fr.0.03573 | Fr.535.95 |
| 21,000 | Fr.0.03479 | Fr.730.59 |
| 30,000 | Fr.0.03388 | Fr.1,016.40 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

