
885012204002 | |
|---|---|
DigiKey Part Number | 732-885012204002TR-ND - Tape & Reel (TR) 732-885012204002CT-ND - Cut Tape (CT) 732-885012204002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012204002 |
Description | CAP CER 680PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012204002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 50 | Fr.0.01600 | Fr.0.80 |
| 100 | Fr.0.01360 | Fr.1.36 |
| 500 | Fr.0.00968 | Fr.4.84 |
| 1,000 | Fr.0.00846 | Fr.8.46 |
| 2,500 | Fr.0.00720 | Fr.18.00 |
| 5,000 | Fr.0.00644 | Fr.32.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00550 | Fr.82.50 |
| 30,000 | Fr.0.00504 | Fr.151.20 |
| 45,000 | Fr.0.00481 | Fr.216.45 |
| 75,000 | Fr.0.00456 | Fr.342.00 |
| 105,000 | Fr.0.00441 | Fr.463.05 |
| 150,000 | Fr.0.00427 | Fr.640.50 |
| 180,000 | Fr.0.00420 | Fr.756.00 |
| 360,000 | Fr.0.00397 | Fr.1,429.20 |
| 375,000 | Fr.0.00396 | Fr.1,485.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

