

885012207043 | |
---|---|
DigiKey Part Number | 732-8043-2-ND - Tape & Reel (TR) 732-8043-1-ND - Cut Tape (CT) 732-8043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207043 |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04600 | Fr.0.46 |
50 | Fr.0.03140 | Fr.1.57 |
100 | Fr.0.02700 | Fr.2.70 |
500 | Fr.0.01984 | Fr.9.92 |
1,000 | Fr.0.01765 | Fr.17.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01436 | Fr.57.44 |
8,000 | Fr.0.01314 | Fr.105.12 |
12,000 | Fr.0.01253 | Fr.150.36 |
20,000 | Fr.0.01186 | Fr.237.20 |
28,000 | Fr.0.01146 | Fr.320.88 |
40,000 | Fr.0.01108 | Fr.443.20 |
48,000 | Fr.0.01090 | Fr.523.20 |
96,000 | Fr.0.01030 | Fr.988.80 |
100,000 | Fr.0.01026 | Fr.1,026.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |