0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

885012207110

DigiKey Part Number
732-12231-2-ND - Tape & Reel (TR)
732-12231-1-ND - Cut Tape (CT)
732-12231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207110
Description
CAP CER 100PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,771
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05500Fr.0.55
50Fr.0.03860Fr.1.93
100Fr.0.03340Fr.3.34
500Fr.0.02484Fr.12.42
1,000Fr.0.02219Fr.22.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01824Fr.72.96
8,000Fr.0.01678Fr.134.24
12,000Fr.0.01604Fr.192.48
20,000Fr.0.01523Fr.304.60
28,000Fr.0.01476Fr.413.28
40,000Fr.0.01430Fr.572.00
48,000Fr.0.01408Fr.675.84
96,000Fr.0.01336Fr.1,282.56
100,000Fr.0.01332Fr.1,332.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810