



885012210007 | |
|---|---|
DigiKey Part Number | 732-7393-2-ND - Tape & Reel (TR) 732-7393-1-ND - Cut Tape (CT) 732-7393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210007 |
Description | CAP CER 0.047UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 50 | Fr.0.25300 | Fr.12.65 |
| 100 | Fr.0.22850 | Fr.22.85 |
| 500 | Fr.0.18714 | Fr.93.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16604 | Fr.166.04 |
| 2,000 | Fr.0.15603 | Fr.312.06 |
| 3,000 | Fr.0.15101 | Fr.453.03 |
| 5,000 | Fr.0.14545 | Fr.727.25 |
| 7,000 | Fr.0.14220 | Fr.995.40 |
| 10,000 | Fr.0.13907 | Fr.1,390.70 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

