2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004005

DigiKey Part Number
732-13219-2-ND - Tape & Reel (TR)
732-13219-1-ND - Cut Tape (CT)
732-13219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004005
Description
CAP CER 2.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C229B3GACKEMET39,134399-8607-1-NDFr.0.13000Parametric Equivalent
CC0201BRNPO8BN2R2YAGEO4,516311-3289-1-NDFr.0.08000Parametric Equivalent
CQ0201BRNPO8BN2R2YAGEO76,40813-CQ0201BRNPO8BN2R2CT-NDFr.0.09000Parametric Equivalent
GMC02CG2R2B25NTCal-Chip Electronics, Inc.15,0004713-GMC02CG2R2B25NTCT-NDFr.0.08000Parametric Equivalent
KGM03ACG1E2R2BHKYOCERA AVX2,144478-KGM03ACG1E2R2BHCT-NDFr.0.33000Parametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01266Fr.189.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
50Fr.0.03660Fr.1.83
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02740Fr.1.37
100Fr.0.02400Fr.2.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648