



970200581 | |
|---|---|
DigiKey Part Number | 732-10600-ND |
Manufacturer | |
Manufacturer Product Number | 970200581 |
Description | HEX STANDOFF M5 STEEL 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 50 | Fr.0.48320 | Fr.24.16 |
| 100 | Fr.0.44570 | Fr.44.57 |
| 500 | Fr.0.40896 | Fr.204.48 |
| 1,000 | Fr.0.33480 | Fr.334.80 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |


