
ECH450PS19-EF | |
|---|---|
DigiKey Part Number | 1470-ECH450PS19-EF-ND |
Manufacturer | |
Manufacturer Product Number | ECH450PS19-EF |
Description | AC/DC CONVERTER 19V 247W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECH450PS19-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | Fr.136.58271 | Fr.13,111.94 |
| Unit Price without VAT: | Fr.136.58271 |
|---|---|
| Unit Price with VAT: | Fr.147.64591 |



