
AYG4V50985 | |
|---|---|
DigiKey Part Number | 255-AYG4V50985-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V50985 |
Description | V SERIES LC TYPE PLUG 90MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Board 2 Line 0.30' (0.09m) 3.54" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Optical Connector Plug to Board | |
Number of Lines | 2 | |
Cable Length - Unexposed | 0.30' (0.09m) 3.54" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | Fr.119.30000 | Fr.4,772.00 |
| Unit Price without VAT: | Fr.119.30000 |
|---|---|
| Unit Price with VAT: | Fr.128.96330 |

