
JCE0624D03 | |
|---|---|
DigiKey Part Number | 1470-1930-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0624D03 |
Description | DC DC CONVERTER +/-3.3V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA, 909mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -3.3V | Base Product Number |
Current - Output (Max) 909mA, 909mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.14.73900 | Fr.147.39 |
| Unit Price without VAT: | Fr.14.73900 |
|---|---|
| Unit Price with VAT: | Fr.15.93286 |

