
WN73H1JTTD7501D10 | |
---|---|
DigiKey Part Number | 2019-WN73H1JTTD7501D10TR-ND - Tape & Reel (TR) |
Manufacturer | KOA Speer Electronics, Inc. |
Manufacturer Product Number | WN73H1JTTD7501D10 |
Description | WIDE TERMINAL THIN (METAL) FILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.16048 | Fr.802.40 |
Unit Price without VAT: | Fr.0.16048 |
---|---|
Unit Price with VAT: | Fr.0.17348 |