


QHL75300S12 | |
|---|---|
DigiKey Part Number | 1470-QHL75300S12-ND |
Manufacturer | |
Manufacturer Product Number | QHL75300S12 |
Description | DC-DC 75W BASEPLATE COOLED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 180V - 450V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL75300S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 450V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Floating | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.85.70000 | Fr.85.70 |
| 5 | Fr.83.12800 | Fr.415.64 |
| 10 | Fr.82.20000 | Fr.822.00 |
| Unit Price without VAT: | Fr.85.70000 |
|---|---|
| Unit Price with VAT: | Fr.92.64170 |


