Isolated Module DC DC Converter 1 Output 5V 4A 55V - 176V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 4A 55V - 176V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC20110S05

DigiKey Part Number
1470-2562-5-ND
Manufacturer
Manufacturer Product Number
RDC20110S05
Description
DC DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 55V - 176V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
Railway
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
55V
Size / Dimension
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm)
Voltage - Input (Max)
176V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
4A
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.