
32208594 | |
---|---|
DigiKey Part Number | 1759-32208594TR-ND - Tape & Reel (TR) 1759-32208594CT-ND - Cut Tape (CT) 1759-32208594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32208594 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.66000 | Fr.1.66 |
5 | Fr.1.48000 | Fr.7.40 |
10 | Fr.1.41100 | Fr.14.11 |
25 | Fr.1.32880 | Fr.33.22 |
50 | Fr.1.27240 | Fr.63.62 |
100 | Fr.1.22080 | Fr.122.08 |
500 | Fr.1.11716 | Fr.558.58 |
1,000 | Fr.1.07858 | Fr.1,078.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.1.01078 | Fr.4,043.12 |
8,000 | Fr.0.98101 | Fr.7,848.08 |
Unit Price without VAT: | Fr.1.66000 |
---|---|
Unit Price with VAT: | Fr.1.79446 |