2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y3K00222KXT

DigiKey Part Number
1608-2220Y3K00222KXTTR-ND - Tape & Reel (TR)
1608-2220Y3K00222KXTCT-ND - Cut Tape (CT)
1608-2220Y3K00222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y3K00222KXT
Description
CAP CER 2200PF 3KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y3K00222KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.01000Fr.3.01
10Fr.2.13200Fr.21.32
50Fr.1.78040Fr.89.02
100Fr.1.67160Fr.167.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.48760Fr.743.80
1,000Fr.1.43065Fr.1,430.65
1,500Fr.1.40209Fr.2,103.14
2,500Fr.1.37046Fr.3,426.15
3,500Fr.1.35196Fr.4,731.86
5,000Fr.1.33415Fr.6,670.75
Manufacturers Standard Package
Unit Price without VAT:Fr.3.01000
Unit Price with VAT:Fr.3.25381