
1.5KE13CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE13CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13CA-AT/TR13 |
Description | TVS DIODE 11.1VWM 18.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 83.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.12753 | Fr.153.04 |
| 2,400 | Fr.0.11663 | Fr.279.91 |
| 3,600 | Fr.0.11102 | Fr.399.67 |
| 6,000 | Fr.0.10468 | Fr.628.08 |
| 8,400 | Fr.0.10091 | Fr.847.64 |
| 12,000 | Fr.0.09723 | Fr.1,166.76 |
| 30,000 | Fr.0.09285 | Fr.2,785.50 |
| Unit Price without VAT: | Fr.0.12753 |
|---|---|
| Unit Price with VAT: | Fr.0.13786 |


