
2RL075M-5 | |
|---|---|
DigiKey Part Number | 13-2RL075M-5TR-ND - Tape & Reel (TR) 13-2RL075M-5CT-ND - Cut Tape (CT) 13-2RL075M-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RL075M-5 |
Description | GDT 75V 5KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 75 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 5 | Fr.0.98400 | Fr.4.92 |
| 10 | Fr.0.90800 | Fr.9.08 |
| 50 | Fr.0.75320 | Fr.37.66 |
| 100 | Fr.0.69490 | Fr.69.49 |
| 250 | Fr.0.62448 | Fr.156.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.54485 | Fr.435.88 |
| 1,600 | Fr.0.50201 | Fr.803.22 |
| 2,400 | Fr.0.47840 | Fr.1,148.16 |
| 4,000 | Fr.0.45009 | Fr.1,800.36 |
| 5,600 | Fr.0.43227 | Fr.2,420.71 |
| 8,000 | Fr.0.42736 | Fr.3,418.88 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |


